Christmas Opening Hours and Delivery Dates here
Blore Bowron A3091 Chassis Transformer 2x115V 100VA 6V+6V

Blore Bowron A3091 Chassis Transformer 2x115V 100VA 6V+6V

Order Code:

88-3505

Brand: Blore Bowron MPN: A3091

Discontinued


High-quality British-made chassis mount dual (115V+115V) primary winding 100VA transformer from Blore Bowron, producing 2x6V secondary voltage. Suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.


  • 2x115V primary voltage
  • 100VA power rating
  • 2x6V secondary voltage
  • 10% regulation
  • 89mm long, 65mm wide, 75mm high
  • Weight 1.55kg
  • Suitable for 50/60Hz operations
  • Manufactured and tested in accordance with B3535, EN60950 and EN60742 (requires additional fuse protection)
  • Double section bobbins constructed with fully shrouded windings
  • Flame retardant to UL 94V-0
  • Fitted with solder tags and push on terminations
  • Fitted with universal multi-hole end frames
  • Manufacturer's part A3081

Primary Voltages 2 x 115V
Secondary Voltages 2 x 6V
Power Rating 100VA
Height 75mm
Length 89mm
Width 65mm

Trustpilot