Christmas Opening Hours and Delivery Dates here

Block VCM 50/2/9 - PCB Mount Transformer 50VA 2x9V 2 x 2.77A

Order Code:

51-5636

Brand: Block MPN: VCM 50/2/9 EAN-13: 4016138538809
Qty Unit Price (Ex VAT)
1+ £22.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 30/01/2026

The Block VCM PCB Mount Transformer 50VA, 2 x 9V, 2 x 2.77A is ideal for adjustment of the voltage and simple electrical isolation, while also acting as a safety isolating transformer for the safe electrical isolation of the input and output sides. Suitable for creating SELV and PELV circuits because of the limit on the output voltage.

Designed with excellent size to power ratio with mounting tabs on side of housing, this high quality transformer is also equipped with double output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.

VCM Double voltage
Connection assignment primary: Pin 1–2
Connection assignment secondary 1: Pin 4-3
Connection assigment secondary 2: Pin 6-5


  • 230V to 2 x 9V
  • Minimum size at high output
  • Coil shell in 2-chamber technology
  • Self-extinguishing potting material
  • Vacuum casting resin rugged stain (self-extinguishing, UL 94 V-O listings)

    For more technical data on Block's VCM 50/2/9 PCB transformer, please see its datasheet under 'downloadable documents'.
    Primary Voltages 230V
    Secondary Voltages 2 x 9V
    Power Rating 50VA

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot