Christmas Opening Hours and Delivery Dates here

Block VCM 16/2/15 - PCB Mount Transformer 16VA 2x15V 2 x 533mA

Order Code:

51-5619

Brand: Block MPN: VCM 16/2/15 EAN-13: 4016138538908

Discontinued


The Block VCM PCB Mount Transformer 16VA, 2 x 15V, 2 x 533mA is ideal for adjustment of the voltage and simple electrical isolation, while also acting as a safety isolating transformer for the safe electrical isolation of the input and output sides. Suitable for creating SELV and PELV circuits because of the limit on the output voltage.

Designed with excellent size to power ratio with mounting tabs on side of housing, this high quality transformer is also equipped with double output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.

Primary connection assignment: Pin 1-2
Pin assignment Secondary 1: Pin 4-3
Pin assignment Secondary 2: Pin 6-5


  • 230V to 2 x 15V
  • Minimum size at high output
  • Coil shell in 2-chamber technology
  • Self-extinguishing potting material
  • Vacuum casting resin rugged stain (self-extinguishing, UL 94 V-O listings)

For more technical data on Block's VCM 16/2/15 PCB transformer, please see its datasheet under 'downloadable documents'.
Primary Voltages 230V
Secondary Voltages 2 x 15V
Power Rating 16VA

Trustpilot