Christmas Opening Hours and Delivery Dates here

Block VB 1,2/2/9 1.2VA PCB Mount Transformer 230V 2 x 9V

Order Code:

51-5541

Brand: Block MPN: VB 1,2/2/9 EAN-13: 4016138538601

Discontinued


The Block VB PCB Mount Transformer 1.2VA, 2 x 9V, 2 x 133mA has been designed for high ambient temperatures and is unconditionally short-circuit proof. This high quality transformer is also equipped with double output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.

VB polar square wave voltage
Primary pin assignment: Pin 1-2
Secondary pin assignment 1: Pin 4-3
Secondary pin assignment 2: Pin 6-5


  • Minimum size in case of high power
  • Coil shell in 2-chamber technology
  • Self-extinguishing potting material
Primary Voltages 230V
Secondary Voltages 2 x 9V
Power Rating 1.2VA

Trustpilot