Block STU 400/24 Transformer: 1x210-540V AC Low Inrush Current Safe

Image Representative of Range

Block STU 400/24 Transformer: 1x210-540V AC Low Inrush Current Safe

Order Code:

01-6434

Brand: Block MPN: STU 400/24 EAN-13: 2050003640428
Qty Unit Price (Ex VAT)
1+ £104.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Block STU 400/24 is a versatile control, isolation, and safety transformer by 02050003640428, designed to handle input voltages ranging from 210 V AC to 540 V AC and deliver an output of 24 V AC with a power rating of 400 VA. This transformer is ideal for applications in automation and power management systems, providing reliable voltage conversion and isolation. It is commonly used in industrial settings where safe and efficient power distribution is essential.
Type Control transformer
Primary Voltages 1 x 210 V AC, 230 V AC, 250 V AC, 380 V AC, 400 V AC, 420 V AC, 440 V AC, 460 V AC, 480 V AC, 500 V AC, 520 V AC, 540 V AC
Power Rating 400VA
Connection Screw terminal
Design type open
Dimensions (L x W x H) 102 x 120 x 123 mm
Efficiency 91%
Frequency 50 - 60Hz
Height 123mm
Insulation class VDE = B, UL = class 105
Length 102mm
Max. ambient temperature +40°C
Mounting Type Base plate
No of Outputs 1
Number of Inputs 1
Output Voltage 1 x 24 V AC
Protection Class I
Standards VDE 0570 Part 2-4, DIN EN 61558-2-2, EN 61558-2-2, IEC 61558-2-4, UL 5085-1/-2, CSA 22.2 No.66
Test mark cULus recognized
Width 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot