Christmas Opening Hours and Delivery Dates here

Block STE 160/23/24, 160VA Transformer, 24V

Order Code:

51-5304

Brand: Block MPN: STE 160/23/24 EAN-13: 4016138685930

Discontinued


The Block 160VA Transformer 24V is a low inrush current control, safety, or isolation current transformer with CAGE-CLAMP connection terminals. Designed with a very good switch-on behaviour thanks to reduced starting currents, plus high performance for the volume thanks to compact design, this high quality tranfsormer also has excellent corrosion protection and low noise thanks to BLOCKIMPEX vacuum impregnation.
  • Primary voltage 230 V
  • Output 63 - 2500 VA
  • Contact protected screw connection terminals - comply with UVV BGV A3
  • Simple mounting - robust metal footplate with oval slots
  • Up to 250 VA with combination footplate for bolted and rail mounting
  • Natural cooling
Primary Voltages 230V
Secondary Voltages 24V
Power Rating 160VA
Height 104mm
Length 96mm
Width 102mm

Trustpilot