Easter Opening Hours and Delivery Dates here
Block ST 400/4/23 Control/Safety Transformer 230VAC 400VA Low Inrush

Image Representative of Range

Block ST 400/4/23 Control/Safety Transformer 230VAC 400VA Low Inrush

Order Code:

01-6408

Brand: Block MPN: ST 400/4/23 EAN-13: 4016138685640
Qty Unit Price (Inc VAT)
1+ £103.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 18/04/2026

The Block ST 400/4/23 control transformer is a versatile power transformer designed for automation applications. It features voltage ratings of 380 V AC, 400 V AC, and 420 V AC, with an output of 230 V AC at 400 VA, making it suitable for both isolation and safety requirements. Typically used in industrial settings, this transformer ensures reliable power supply to equipment while providing essential safety isolation.
Type Open
Primary Voltages 1 x 380 V AC, 400 V AC, 420 V AC
Secondary Voltages 1 x 230 V AC
Power Rating 400VA
Height 123mm
Length 110mm
Width 120mm
Connection Screw terminal
Dimensions (L x W x H) 110 x 120 x 123 mm
Efficiency 91%
Frequency 50 - 60Hz
Insulation class VDE = B, UL = class 105
Max. ambient temperature +40°C
Mounting Type Base plate
No of Outputs 1
Number of Inputs 1
Protection Class I
Standards VDE, UL 5085-1/-2, CSA 22.2 NO. 66
Test mark cULus recognized

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot