Christmas Opening Hours and Delivery Dates here
Block ST 2000/69/23 Transformer 2000 VA Low Inrush 655-725V AC

Image Representative of Range

Block ST 2000/69/23 Transformer 2000 VA Low Inrush 655-725V AC

Order Code:

01-6405

Brand: Block MPN: ST 2000/69/23 EAN-13: 2050003640138
Qty Unit Price (Inc VAT)
1+ £612.07
10+ £568.62
25+ £530.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Block ST 2000/69/23 is a versatile transformer combining control, isolation, and safety features with input voltages of 655 V, 690 V, and 725 V, providing an output of 230 V AC at 2000 VA. Manufactured by Block, this product is ideal for automation and mains transformer applications, effectively enhancing safety and performance. It is commonly used in environments requiring reliable power transformation and isolation.
Type Control transformer
Primary Voltages 1 x 655 V AC, 690 V AC, 725 V AC
Power Rating 2000VA
No of Outputs 1
Connection Screw terminal
Design type open
Dimensions (L x W x H) 162 x 192 x 182 mm
Efficiency 96%
Frequency 50 - 60Hz
Height 182mm
Insulation class VDE = B, UL = class 105
Length 162mm
Max. ambient temperature +40°C
Mounting Type Base plate
Number of Inputs 1
Output Voltage 1 x 230 V AC
Protection Class I
Standards VDE 0570 Part 2-4, DIN EN 61558-2-4, EN 61558-2-4, IEC 61558-2-4
Width 192mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot