Block RKD 80/2x12 80 VA toroidal isolation transformer 2 x 115 V to 2 x 12 V

Order Code:

51-5767

Brand: Block MPN: RKD 80/2x12 EAN-13: 4016138640311

Discontinued


The Block RKD Toroidal Isolation Transformer 80VA, 2 x 115V to 2 x 12V acts a mains transformer for adjustment of the voltage and simple electrical isolation, while also acting as a safety isolating transformer for the safe electrical isolation of the input and output sides. The transformer may be used to set up protective separation as a protective measure in accordance with VDE 0100, and is also suitable for creating SELV and PELV circuits because of the limit on the output voltage. Additionally equipped with double voltage for series or parallel connection in input and output, along with reinforced insulation between PRI and SEC.
  • Minimum size at high output
  • Very low magnetic and noise field
  • Optimum Efficiency
  • Low weight
  • Minimal no-load losses
  • Outstanding temperature behaviour thanks to low magnetic leakage field

Two flexible insulating disc, 1 metal plate and screw
Primary Voltage 2 x 115V
Secondary Voltage 2 x 12V
Power Rating 80VA
Encapsulated No
Mounting Type Toroidal

Trustpilot