Christmas Opening Hours and Delivery Dates here

Block PC 0724-800-1 DIN Rail Circuit Breaker Output 24V 8x 2-10A

Order Code:

59-2538

Brand: Block MPN: PC 0724-800-1 EAN-13: 4016138820850

Discontinued


The Block PC 0724-800-1 is a DIN Rail Circuit Breaker that distributes and monitors the load current over several current circuits. Overloads and short circuits on an output are reliably recognised.

The electronics permit brief current peaks and switch longer overloads off. The rated current for each output can be individually set with a current-selector-switch accessible from the front. The outputs are time-delay and load-depend activated to avoid overload current.

If the rated current is exceeded for a certain time, the output will be switched off automatically and can be switched on after a waiting time (thermal relaxation) using the pushbutton or the remote signal-input S1. The pushbutton can also be used to switch the output manually. It is possible to read out the state of each output using the three signal contacts. The state of each output is also indicated with a multi-coloured LED.


  • Adjustable output current for each output channel
  • Ability to turn-on high load capacitance at each channel
  • On/Off/Reset for each output channel via button and PLC
  • Summation message
  • Push-In terminals
  • LED signalization and remote request for each output channel
  • Robust DIN rail mounting
  • Only 42mm width
  • Supplied with 24V output voltage
  • Supplied with 8x 2 to 10A outputs
  • Manufacturer's part: Block PC 0724-800-1

Trustpilot