Blaupunkt 30010058 C Battery Alkali-Manganese 1.5V Pack of 2

Order Code:

08-6184

Brand: Blaupunkt MPN: 30010058 EAN-13: 5410853067160
Qty Unit Price (Ex VAT)
2+ £3.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
4 available to back orderBack-order availability date - 28/12/2025

Blaupunkt manufactures the C battery, model number 30010058, which is an alkali-manganese battery with a voltage of 1.5 V, available in a pack of two. This reliable power source, also known as LR15 or MN1400, is suitable for a wide range of devices such as flashlights, toys, and portable radios. The size C battery ensures long-lasting energy, making it ideal for medium-drain applications.
Type C
Chemistry Alkali-manganese
Dimensions (H x W x D) (Ø x H) 25.5 mm x 49.5 mm
Voltage 1.5V
Diameter 25.5mm
Height 49.5mm
Plastic free packaging Plastic-free packaging
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot