Blaupunkt 30010053 AA Batteries Alkali-Manganese 1.5V 10pieces

Order Code:

08-6180

Brand: Blaupunkt MPN: 30010053 EAN-13: 5410853069232

Discontinued


Blaupunkt AA battery Alkali-manganese 1.5 V 10 pc(s) is a reliable power source with its main attributes being durability and consistent performance. Typical applications include remote controls, flashlights, and portable electronic devices. This size AA mignon battery is ideal for everyday use in household items.
Type AA
Chemistry Alkali-manganese
Dimensions (H x W x D) (Ø x H) 14 mm x 50.5 mm
Voltage 1.5V
Diameter 14mm
Height 50.5mm
Plastic free packaging Plastic-free packaging
Rechargeable No

Trustpilot