Blaupunkt 30010049 AAA Batteries Alkali-Manganese 1.5V, 40 Pack

Order Code:

08-6177

Brand: Blaupunkt MPN: 30010049 EAN-13: 5410853069966
Qty Unit Price (Ex VAT)
1+ £15.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 26/12/2025

Blaupunkt AAA battery Alkali-manganese 1.5 V 40 pc(s) are high-performance batteries with a long shelf life suitable for a variety of electronic devices. Manufactured by Blaupunkt, these size AAA batteries are ideal for small devices such as remotes, torches, and clocks. They offer reliable power with alkali-manganese technology, supporting continuous operation in everyday applications.
Type AAA
Chemistry Alkali-manganese
Dimensions (H x W x D) (Ø x H) 10.5 mm x 44.5 mm
Voltage 1.5V
Diameter 10.5mm
Height 44.5mm
Plastic free packaging Plastic-free packaging
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot