Blaupunkt 30010046 AAA Batteries Alkali-Manganese 1.5V 10-Pack

Order Code:

08-6175

Brand: Blaupunkt MPN: 30010046 EAN-13: 5410853069195
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 available to back orderBack-order availability date - 20/12/2025

Blaupunkt AAA batteries are compact, alkali-manganese cells delivering 1.5 V each, packaged in a convenient set of 10. These size AAA micro batteries are ideal for powering small electronic devices like remote controls and toys. Engineered for reliability and longevity, they are an excellent choice for everyday use.
Type AAA
Chemistry Alkali-manganese
Dimensions (H x W x D) (Ø x H) 10.5 mm x 44.5 mm
Voltage 1.5V
Diameter 10.5mm
Height 44.5mm
Plastic free packaging Plastic-free packaging
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot