Blaupunkt 30010038 AA Batteries 1.5V Alkali-Manganese 10 Pack

Order Code:

08-6170

Brand: Blaupunkt MPN: 30010038 EAN-13: 5410853069171
Qty Unit Price (Ex VAT)
2+ £3.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2 available to back orderBack-order availability date - 19/12/2025

Blaupunkt manufactures AA alkaline-manganese batteries with a voltage of 1.5 V, available in packs of 10. These size AA batteries, also known as mignon or LR6, are ideal for powering a variety of household and portable electronic devices. Common uses include remote controls, toys, and gadgets requiring reliable and long-lasting energy.
Type AA
Chemistry Alkali-manganese
Dimensions (H x W x D) (Ø x H) 14 mm x 50.5 mm
Voltage 1.5V
Diameter 14mm
Height 50.5mm
Plastic free packaging Plastic-free packaging
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot