Christmas Opening Hours and Delivery Dates here

Blaupunkt 30000017 Battery Zinc Carbon - 9V PP3 Single Piece

Order Code:

08-6157

Brand: Blaupunkt MPN: 30000017 EAN-13: 5410853065692

Discontinued


Blaupunkt 9 V / PP3 battery Zinc carbon 1.5 V is a reliable power source featuring ease of use. It is commonly used in household devices such as remote controls and clocks. This battery ensures consistent performance and longevity for everyday applications.
Type 9V PP3
Chemistry Zinc carbon
Dimensions (H x W x D) (Ø x H) 14 mm x 50.5 mm
Voltage 1.5V
Diameter 14mm
Height 50.5mm
Plastic free packaging Plastic-free packaging
Rechargeable No

Trustpilot