Blaupunkt 30000010 C Batteries Alkali-Manganese 1.5V 2 Pieces

Order Code:

08-6152

Brand: Blaupunkt MPN: 30000010 EAN-13: 5410853065623

Discontinued


Blaupunkt C battery Alkali-manganese 1.5 V is manufactured by Blaupunkt, providing reliable power for various devices. The pack includes 2 size C batteries, ideal for items like torches and radios. These batteries offer a long-lasting and dependable energy source for everyday electronic needs.
Type C
Chemistry Alkali-manganese
Dimensions (H x W x D) (Ø x H) 25.5 mm x 49.5 mm
Voltage 1.5V
Diameter 25.5mm
Height 49.5mm
Plastic free packaging Plastic-free packaging
Rechargeable No

Trustpilot