Blaupunkt 30000008 9V PP3 Battery Alkali-Manganese 1 pc High Power

Order Code:

08-6150

Brand: Blaupunkt MPN: 30000008 EAN-13: 5410853065609

Discontinued


Blaupunkt offers a 9V alkali-manganese PP3 battery known for its reliable performance. This battery is ideal for powering smoke alarms, radios, and a variety of other devices requiring a consistent 9V output. Renowned for its durability, it is a trusted choice for both household and professional use.
Type 9V PP3
Chemistry Alkali-manganese
Dimensions (H x W x D) (W x H x D) 25.5 x 48.5 x 16 mm
Voltage 9V
Height 48.5mm
Plastic free packaging Plastic-free packaging
Rechargeable No
Width 25.5mm

Trustpilot