Easter Opening Hours and Delivery Dates here

Blanko 204479 Speaker grille 300 mm Cover

Order Code:

13-7439

Brand: Blanko MPN: 204479 EAN-13: 4250019118869
Qty Unit Price (Inc VAT)
1+ £11.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

Blanko 204479, 3125168 - Blanko 204479, is a speaker grille designed with a diameter of 300 mm. This product serves as an essential protective component, crafted to shield the internal elements of audio speakers from dust, debris, and potential impact damage, without compromising on acoustic performance. Manufactured using durable and acoustically transparent materials, it ensures longevity and clarity in sound production. Typical engineering applications for this speaker grille include integration in professional audio systems, consumer electronics, and in automotive sound systems where aesthetics and durability are equally paramount.
Type Speaker grille
Impedance Not Applicable
Power - Rated Not Applicable
Dimensions (Ø) 300 mm
Size 300mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot