Christmas Opening Hours and Delivery Dates here

Black+Decker X56043 HSS Drill Bit Set of 10 1-10mm x 1.0mm

Order Code:

84-9327

Brand: Black+Decker MPN: X56043 EAN-13: 5035048040638

Discontinued


These Piranha HSS drill bits from Black+Decker are suitable for drilling into curved surfaces on soft steel, sheet steel and non-ferrous metal. They have special tips for fast, accurate drilling on contact with no slipping or "walking" of the tip.


  • Set of 10 bits
  • Made from high speed steel
  • Supplied in compact folding case
  • Manufacturer's part X56043

Set includes the following bits: 1mm, 2mm, 3mm, 4mm, 5mm, 6mm, 7mm, 8mm, 9mm and 10mm.
Number of Pieces 10
Maximum Size 10mm
Minimum Size 1mm

Trustpilot