Easter Opening Hours and Delivery Dates here

Black+Decker X33181 Sanding Belts 75 x 533mm 40g - Pack Of 3

Order Code:

84-9135

Brand: Black+Decker MPN: X33181 EAN-13: 5011402311095

Discontinued


These sanding belts are designed to fit Black+Decker's SR500E and DN85 belt sanders.


  • Belt width 75mm
  • Belt length 533mm
  • Grade 40g
  • Supplied in packs of 3
  • Manufacturer's part X33181
Type Sanding belt
Grit Size 40
Number In Pack 3
Size 75 x 533mm

Trustpilot