Easter Opening Hours and Delivery Dates here
Black+Decker X33101 Sanding Belts 75 x 450mm 80g - Pack Of 3

Black+Decker X33101 Sanding Belts 75 x 450mm 80g - Pack Of 3

Order Code:

84-9127

Brand: Black+Decker MPN: X33101 EAN-13: 5011402310937

Discontinued


These sanding belts are designed to fit Black+Decker's KA85 and KA85EK belt sanders.


  • Belt width 75mm
  • Belt length 450mm
  • Grade 80g
  • Supplied in packs of 3
  • Manufacturer's part X33101
Type Sanding belt
Grit Size 80
Number In Pack 3
Size 75 x 450mm

Trustpilot