Christmas Opening Hours and Delivery Dates here

Black+Decker RS890K-GB Autoselect Scorpion Saw 500W

Order Code:

84-8891

Brand: Black+Decker MPN: RS890K-GB EAN-13: 5035048434673

Discontinued


The Autoselect Scorpion Saw from Black+Decker gives you three tools in one - an incredibly versatile saw, jigsaw and pruner. Ideal for cutting a variety of materials including wood, metal and plastic, you simply select the application and the Scorpion automatically selects the correct setting for the best results. The tool-free push button blade change system makes swapping between applications quick and easy. It has an improved stroke length for better cutting performance and the large shoe surface area provides stability in jigsaw mode.


  • Input power: 500W
  • Strokes: 0 - 2,700/min
  • Stroke length: 23mm
  • Blade size: 239/153/134mm
  • Cable length: 3m
  • Manufacturer's part RS890K-GB

Supplied with 3 blades for a variety of applications and a carrying case.
Type Multifunction tool
Power 500W
Strokes Per Minute 2,700strokes/min

Questions

*Question functionality currently disabled
Tuesday, November 15, 2016 | Question by: Rapid Customer | Product code: 84-8891
Q. Please explain what you mean by saying 240 V battery power 500 watt? Is it powered by in-built battery which needs from time to time to be re-charged by 240 V mains supply as the picture shows a mains cable connection
A. Hi Mr Nowakowski, thank you for your question. This is a 230V GB mains only tool it is not battery powered.

Trustpilot