Black+Decker MTOS4 Multievo™ Multi-Tool Oscillating Attachment

Order Code:

84-8861

Brand: Black+Decker MPN: MTOS4 EAN-13: 5035048403075

Discontinued


This oscillating attachment is designed to be used with the Black+Decker Multievo™ Multi-Tool (available as Rapid part 84-8849). It is ideal for a multitude of finishing tasks, including cutting, sanding, removal and scraping and is fitted with a tool-free accessory change which makes it easier to complete the tasks in hand. The sanding platen includes integrated dust extraction and is compatible with Bosch, Einhell and Worx accessories.


  • No load speed: 0-16,300/min (with 14.4V unit)
  • Weight: 0.4kg
  • Manufacturer's part MTOS4

Supplied with: Bosch accessory adaptor; sanding platen; 6 sanding sheets; plunge cutting blade (1-1/2in x 1-3/8in wood and metal); flush cutting blade; grouting blade and rigid scraper blade.
Type Oscillating attachment
No-load Speed 16,300rpm

Trustpilot