Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Black+Decker BEW230-GB Heritage Mouse Sander 55W 240V

Order Code:  

95-2486

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: BEW230-GBMOUSE  Copy to clipboard EAN-13: 5035048704127
 Report an error
Qty Unit Price (Ex VAT)
1+ £27.43

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 10 monthsContact us for lead times
Available to back OrderPlease contact us for lead time

The Black & Decker BEW230BCA Heritage Mouse Sander has a detailed base which is designed to give better results when sanding intricate areas. The tear drop shape of the base allows you to access tight corners. It has a rotatable base so you can rotate the paper as it wears, extending the life of the sanding paper. Quick fit sanding paper for faster sanding action and easier paper fitment.

The compact design gets you closer to the work surface giving you greater control. Fitted with rubber grips for comfort and a rocker switch for continual operation, hands can move freely. Ideal for removing paint, varnish, cleaning glass, rust and sanding in tight spaces.

Supplied with: 5 x Sanding Sheets

Specification:

Input Power: 55W
Oscillating Speed: 11,000/min.
Orbit Diameter: 1.5mm
Platen Size: 105mm²
Platen Shape: Mouse
Eccentricity: 0.75mm
Cable Length: 2m
Weight: 0.8kg


Type Mouse sander

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review