Christmas Opening Hours and Delivery Dates here

Black+Decker A7154 Drill Accessory Set of 100

Order Code:

84-7383

Brand: Black+Decker MPN: A7154 EAN-13: 5035048072578

Discontinued


This 100-piece set from Black+Decker contains a variety of drill and screwdriver bits and other useful accessories suitable for drilling wood and metal. These components are stored in an easy-to-carry storage case.


  • Ideal for DIY use

Set includes the following: 3 x flat bits 16, 20 and 25mm; 7 x brad point drill bits for wood 3x2, 4, 5, 6, 7 and 8mm; 16 x HSS drill bits for metal 1.5x3, 2x3, 2.5x2, 3x2, 3.5, 4, 4.5, 5, 6 and 8mm; 7 x masonry drills 4x2, 5, 6, 7, 8 and 10mm; 4 holesaws 32, 38, 44 and 54mm; 1 holesaw mandrel; 1 countersink; 4 x Phillips 50mm bits PH1, PH2x2 and PH3; 4 x Pozidriv 50mm bits PZ1, PZ2x2 and PZ3; 5 x slotted 50mm bits 4, 5, 6x2 and 7.2mm; 4 x Torx 50mm bits T10, T15, T20 and T25; 3 x Hex 50mm bits 3, 4 and 5mm. 5 x Hex 1/4in Phillips bits PH1x2, PH2x2 and PH3; 5 x Hex 1/4in Pozidriv bits PZ1x2, PZ2x2 and PZ3; 4 x Hex 1/4in slotted bits 4, 6x2 and 7.2mm; 6 x Hex 1/4in Torx bits T10, T15x2, T20, T25 and T40; 1 magnetic bit holder; 1 Hex 1/4in socket driver; 7 x 1/4in drive sockets 4, 5, 6, 7, 8, 9 and 10mm; 12 x Hex keys.
Number of Pieces 100
Maximum Size 25mm
Minimum Size 2mm

Trustpilot