Binder 25446-A5-0016405101002 Band Hook-and-Loop Tape 10m Black

Binder 25446-A5-0016405101002 Band Hook-and-Loop Tape 10m Black

Order Code:

11-4766

Brand: Binder MPN: 25446-A5-0016405101002 EAN-13: 4016138382303

Discontinued


The Binder Band black hook-and-loop tape measures 10,000 mm by 16 mm. Main attributes include strong hook-and-loop fasteners ideal for cable bundling and general component organisation. Its typical applications involve securing cables and mounting, leveraging its reliable Velcro closures.
Type Hook-and-loop tape
Width 16mm
Length 10000mm
Colour Black
Dimensions (L x W) 10000 mm x 16 mm
Hook-and-loop technology Hook and loop pad
Hook-and-loop feature for bundling

Trustpilot