Christmas Opening Hours and Delivery Dates here
Binder 09 0124 370 06 Mini DIN Sleeve Socket 6 Pins 1pc

Image Representative of Range

Binder 09 0124 370 06 Mini DIN Sleeve Socket 6 Pins 1pc

Order Code:

01-4631

Brand: Binder MPN: 09 0124 370 06 EAN-13: 2050005352329
  • Quickly find another product in this range by Max. temperature:

    +100°C +95°C
Qty Unit Price (Ex VAT)
1+ £5.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 09/01/2026

binder offers the 6-pin Mini DIN connector, part number 09 0124 370 06, known for its compact design and reliability. This sleeve socket is commonly used in audio and data applications due to its robust connection. Ideal for high-density electronic equipment, it enhances signal integrity and reduces electrical interference.
Connector Body Material PBT, UL94V-0
Connection angle 180°
Max. temperature +100°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 250V
Number of Ways 6
Seal Screws
Total no. of pins 6
Type Sleeve socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot