Christmas Opening Hours and Delivery Dates here
Binder 09 0115 300 05 Mini DIN Connector Sleeve Plug 5 Pins 1pc

Image Representative of Range

Binder 09 0115 300 05 Mini DIN Connector Sleeve Plug 5 Pins 1pc

Order Code:

01-4622

Brand: Binder MPN: 09 0115 300 05 EAN-13: 2050005352183
Qty Unit Price (Ex VAT)
1+ £8.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
35 available to back orderBack-order availability date - 12/01/2026

The Mini DIN connector from binder, model 09 0115 300 05, features a sleeve plug and has a total of five pins. This connector is commonly used in audio and video equipment due to its compact design. binder's Mini DIN connectors are known for their reliability and efficient performance in various electronic applications.
Connector Body Material PBT, UL94V-0
Termination Soldering
AWG 20
Cable Diameter 0.75mm²
Connection angle 180°
Max. temperature +95°C
Min. temperature -40°C
Nominal Current 6A
Nominal current - rounded value 6A
Nominal Voltage 250V
Number of Ways 5
Seal Screws
Total no. of pins 5
Type Sleeve plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot