Bimar HP119 Fan Heater Black/Yellow PTC Ceramic Resistor 30 m² Coverage

Order Code:

08-6135

Brand: bimar MPN: HP119 EAN-13: 8016117022981

Discontinued


The Bimar HP119 is a black and yellow fan heater designed for effective heating. It is suitable for rooms up to 30 m², providing efficient infrared heating. This electric radiator is ideal for use in living rooms, bedrooms, or office spaces.
Type Fan heater
Maximum Output Power 3000W
Dimensions (L x W x H) 131 x 235 x 283 mm
Height 283mm
Length 131mm
Operating Voltage 230V
Suitable for rooms up to 30m²
Switching stages 2
Width 235mm

Trustpilot