Christmas Opening Hours and Delivery Dates here

Bernstein Ltd. 4-653 Cross-Recess Screwdriver Size 2 100mm

Order Code:

49-8624

Brand: Bernstein MPN: 4-653 EAN-13: 4250838504973
  • Country of Origin: Germany
  • View All

Discontinued


Cross-recess ESD screwdriver from Bernstein with Phillips size 2 blade and conductive black plastic handle.


  • Blade length 100mm
  • Blade diameter 6mm
  • Overall length 200mm
  • Impact-resistant square pattern handle
  • Matt chrome-plated hardened chrome vanadium blade with black tip
  • Electrostatic discharge according to DIN EN 100015/1
  • Manufacturer's part 4-653
Blade Length 100mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 200mm
Tip Type Phillips
Tip Size PH2
VDE/1000V Approved No

Trustpilot