Christmas Opening Hours and Delivery Dates here

Bernstein Ltd. 4-262 Cross-Recess Screwdriver Size 2 Blade Length 25mm

Order Code:

49-8561

Brand: Bernstein MPN: 4-262 EAN-13: 4250838503952
  • Country of Origin: Germany
  • View All

Discontinued


This stubby screwdriver from Bernstein has a nickel-plated chrome vanadium cross-recess size 2 blade and an impact-resistant handle made from transparent plastic.


  • Blade length 25mm
  • Blade thickness 6mm
  • Overall length 80mm
  • Manufacturer's part 4-262
Blade Length 25mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 80mm
Tip Type Phillips
Tip Size PH2
VDE/1000V Approved No

Trustpilot