Christmas Opening Hours and Delivery Dates here

Bernstein Ltd. EUROline-Power Workshop Screwdrivers

Bernstein Brand: Bernstein

Bernstein's EUROline-Power workshop screwdrivers have slotted chrome vanadium blades and ergonomically designed yellow and black plastic handles for ease of use. They are available in a range of sizes.

  • Matt chrome-plated blade with black tip
  • Impact resistant handle with slip-off protection
  • Practical hanging hole
Description Image Product Buy Pricing (Ex VAT) Blade Length Overall Length Tip Size ESD Safe Height Safe Non Sparking Tip Type VDE/1000V Approved
Bernstein Ltd. 4-506 Workshop Screwdriver EUROline-Power 125 x 6.5mm
Bernstein Ltd. 4-506 Workshop Screwdriver EUROline-Power 125 x 6.5mm
Extended range
Order code: 49-9334
MPN: 4-506

1 available to back orderBack-order availability date - 12/01/2026
1+ £8.35
Price per unit Ex VAT
125mm 239mm 6.5mm No No No Slotted No
Bernstein Ltd. 4-508 Workshop Screwdriver EUROline-Power 150 x 8.0mm
Bernstein Ltd. 4-508 Workshop Screwdriver EUROline-Power 150 x 8.0mm
Extended range
Order code: 49-9335
MPN: 4-508

5 available to back orderBack-order availability date - 12/01/2026
1+ £11.00
Price per unit Ex VAT
150mm 271mm 8mm No No No Slotted No
Order codeMftrs Part No.Blade lengthBlade width
49-93334-504100mm5.5mm
49-93344-506125mm6.5mm
49-93354-508150mm8mm
49-93364-509200mm10mm


Trustpilot