Bernstein Ltd. 4-509 Workshop Screwdriver EUROline-Power 200 x 10.0mm

Order Code:

49-9336

Brand: Bernstein MPN: 4-509 EAN-13: 4250838504553
  • Country of Origin: Germany
  • View All

Discontinued


This 200 x 10mm Bernstein EUROline-Power workshop screwdriver has a slotted chrome vanadium blade and an ergonomically designed yellow and black plastic handle for ease of use.


  • Blade length 200mm
  • Blade width 10mm
  • Blade diameter 1.6mm
  • Overall length 321mm
  • Matt chrome-plated blade with black tip
  • Impact resistant handle with slip-off protection
  • Practical hanging hole
  • Manufacturer's part 4-509
Blade Length 200mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 321mm
Tip Type Slotted
Tip Size 10mm
VDE/1000V Approved No

Trustpilot