Bernstein Ltd. 4-504 Workshop Screwdriver EUROline-Power 100 x 5.5mm

Order Code:

49-9333

Brand: Bernstein MPN: 4-504 EAN-13: 4250838504522
  • Country of Origin: Germany
  • View All

Discontinued


This 100 x 5.5mm Bernstein EUROline-Power workshop screwdriver has a slotted chrome vanadium blade and an ergonomically designed yellow and black plastic handle for ease of use.


  • Blade length 100mm
  • Blade width 5.5mm
  • Blade diameter 1mm
  • Overall length 207mm
  • Matt chrome-plated blade with black tip
  • Impact resistant handle with slip-off protection
  • Practical hanging hole
  • Manufacturer's part 4-504
Blade Length 100mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 207mm
Tip Type Slotted
Tip Size 5.5mm
VDE/1000V Approved No

Trustpilot