Christmas Opening Hours and Delivery Dates here

Bernstein Ltd. EUROline-Power Electrician's Screwdrivers

Bernstein Brand: Bernstein

Bernstein's EUROline-Power electrician's screwdrivers have a chrome vanadium blade and ergonomically designed yellow and black plastic handle for ease of use. These slotted screwdrivers are available in a range of sizes.

  • Matt chrome-plated blade with black tip
  • Impact resistant handle with slip-off protection
  • Practical hanging hole
Description Image Product Buy Pricing (Ex VAT) Blade Length Overall Length Tip Size ESD Safe Height Safe Non Sparking Tip Type VDE/1000V Approved
Bernstein Ltd. 4-521 Electrician´s Screwdriver EUROline-Power 75 x 2.5mm
Bernstein Ltd. 4-521 Electrician´s Screwdriver EUROline-Power 75 x 2.5mm
Extended range
Order code: 49-9337
MPN: 4-521

26 available to back orderBack-order availability date - 15/01/2026
1+ £5.70
Price per unit Ex VAT
75mm 175mm 2.5mm No No No Slotted No
Bernstein Ltd. 4-522 Electrician´s Screwdriver EUROline-Power 100 x 3.0mm
Bernstein Ltd. 4-522 Electrician´s Screwdriver EUROline-Power 100 x 3.0mm
Extended range
Order code: 49-9338
MPN: 4-522

11 available to back orderBack-order availability date - 15/01/2026
1+ £5.60
Price per unit Ex VAT
100mm 200mm 3mm No No No Slotted No
Order codeMftrs Part No.Blade lengthBlade width
49-93374-52175mm2.5mm
49-93384-522100mm3mm
49-93394-523100mm4mm
49-93404-524150mm5.5mm
49-93414-525200mm5.5mm


Trustpilot