Christmas Opening Hours and Delivery Dates here

Bernstein Ltd. 16-471 VDE Reversible Ratchet 1/2"

Order Code:

49-8939

Brand: Bernstein MPN: 16-471 VDE EAN-13: 4250838510066
  • Country of Origin: Germany
  • View All

Discontinued


This reversible ratchet from Bernstein has a ½in drive and is so simple to use. Fixing and removal of inserts can be effected by pushing the button while the direction of operation can be changed by reversing the lever.


  • Two-colour mulitlayered insulation
  • VDE protected up to 1000V
  • Length 260mm
  • DIN 7449, IEC 60900:2004
  • Manufacturer's part 16-471 VDE

Type VDE
Drive Size 1/2in
Length 260mm

Trustpilot