Christmas Opening Hours and Delivery Dates here

Bernstein Ltd. 1-156 Adjusting Screwdriver 175 x 4.0mm

Order Code:

49-8353

Brand: Bernstein MPN: 1-156 EAN-13: 4250838500784
  • Country of Origin: Germany
  • View All

Discontinued


This screwdriver from Bernstein is ideal for carrying out those fine adjustments required to make electrical or electronic appliances run smoothly. This screwdriver is made from a high quality insulated plastic which is both hard and flexible.


  • Overall length 175mm
  • Blade length 130mm
  • Blade width 4mm
  • Suitable for all adjustment work requiring a ground tip
  • Blade tips made from specially formulated hard plastic giving exceptional strength
  • Manufacturer's part 1-156
Blade Length 130mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 175mm
Tip Type Slotted
Tip Size 3.5mm
VDE/1000V Approved No

Trustpilot