Christmas Opening Hours and Delivery Dates here

Benning 050334 BENNING ST 760+ Tester for VDE 0701-0702 & 0751 standards

Order Code:

08-5879

Brand: Benning MPN: 050334 EAN-13: 4014651503342
Qty Unit Price (Inc VAT)
1+ £2807.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 04/02/2026

The Benning ST 760+ is a comprehensive VDE tester designed for electrical safety testing according to standards 0701-0702, 0751, and 0544. Manufactured by Benning, this equipment tester ensures compliance and safety in various electrical installations, making it ideal for technicians and engineers. It is commonly used for VDE testing in both domestic and industrial environments.
Type Equipment tester
Calibrated Manufacturer's standards (no certificate)
IP Rating IP67
Dimensions (L x W x H) 405 x 330 x 165 mm
Display Type Digital (LCD)
Height 165mm
Length 405mm
Misc Attribute BENNING ST 760+
Reading category CAT II 300 V
Voltage Supply Mains
Width 330mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot