Christmas Opening Hours and Delivery Dates here

Beltrona BEL3AA2200ESO Battery Pack 3x AA NiMH 3.6V 1500mAh Rechargeable

Order Code:

08-5772

Brand: Beltrona MPN: BEL3AA2200ESO EAN-13: 4064161249988
Qty Unit Price (Inc VAT)
1+ £16.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
46 available to back orderBack-order availability date - 03/02/2026

Beltrona manufactures the BEL3AA2200ESO, a non-standard rechargeable battery pack featuring 3 AA NiMH cells with a capacity of 1500 mAh and a voltage of 3.6 V. This industrial-grade battery pack is designed for high-performance applications, ensuring reliable power supply in demanding environments. Typical uses include powering specialised equipment and instruments where prefabricated rechargeable solutions are required.
Battery Size AA
Capacity 1500mAh
Chemistry NiMH
Voltage 3.6V
Dim (L x W x H) 44.5 x 14.5 x 50.5 mm
Height 50.5mm
Length 44.5mm
Misc Attribute 3AA2200ESO
Number of Cells 3
Rechargeable Yes
Special-purpose battery features Plug
Type Battery pack
Width 14.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot