Christmas Opening Hours and Delivery Dates here

Beltrona 3DD4000HRK Emergency Light Battery 3.6V 4000mAh Replacement

Order Code:

08-5764

Brand: Beltrona MPN: 3DD4000HRK EAN-13: 2050001579355
  • Country of Origin: China
  • View All

Discontinued


The Beltrona 3DD4000HRK emergency light battery features a capacity of 4000 mAh and operates at 3.6 V. It is equipped with a cable for easy integration and is ideal for use in emergency exit signs and fire exit signage. Typical applications include providing reliable power to LED emergency lights and escape route signs.
Battery Size Non-standard rechargeable
Capacity 4000mAh
Chemistry NiCd
Voltage 3.6V
Dim (L x W x H) 97 x 32.5 x 60.7 mm
Height 60.7mm
Length 97mm
Misc Attribute 1 4000, Reihe mit Kabel
Misc Attribute 2 Series with cables
Rechargeable Yes
Special-purpose battery features Cable
Type Emergency light battery
Width 32.5mm

Trustpilot