Bellcome VPA.2FR03.BLB04 Advanced Video Door Intercom Glass Touch Black

Order Code:

08-5757

Brand: Bellcome MPN: VPA.2FR03.BLB04 EAN-13: 6425859407963
Qty Unit Price (Ex VAT)
1+ £131.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Bellcome VPA.2FR03.BLB04 is a black, corded video door intercom featuring an outdoor panel, designed for advanced security applications. Manufactured by Bellcome, it provides reliable video communication for residential or commercial entrance monitoring. This 1-piece intercom is ideal for enhancing entryway security and visitor management.
Type Video door intercom
Component Outdoor panel
Depth 53mm
Factory colour Black
Height 294mm
Material (external) Aluminium
Misc Attribute Two-family home
Mounting type (outdoor) Flush mount
Transfer Type Corded
Width 144mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot