Christmas Opening Hours and Delivery Dates here

Belfuse 5ST 5-R Fuse 5A 5x20mm Time Delay 100 pieces Bulk

Order Code:

08-5682

Brand: Belfuse MPN: 5ST 5-R EAN-13: 4064161283586

Discontinued


The Belfuse 5ST 5-R Micro fuse is a time-delay cartridge fuse with dimensions of 5 mm x 20 mm. Manufactured by Belfuse, it is designed for circuit protection in electronic devices and typically comes in a bulk package of 100 pieces. Suitable for a variety of applications, this fuse is ideal for safeguarding circuits requiring quick-blow protection.
Type Micro fuse
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Dim (Ø x L) 5 mm x 20 mm
Misc Attribute BEL FUSE 5ST 5 A
Packaging Type Bulk

Trustpilot