Belfuse 3SB 10-R Micro Fuse 10A 250V 100 pieces Bulk Pack

Order Code:

08-5666

Brand: Belfuse MPN: 3SB 10-R EAN-13: 2050006117101

Discontinued


The Belfuse 3SB 10-R micro fuse is manufactured by Belfuse and is rated at 10 A and 250 V. This fuse is ideal for protection against overcurrents in compact electronic applications. It comes in a bulk package of 100 pieces, suitable for industrial or commercial use.
Type Micro fuse
Current Rating 10A
Length 31.8mm
Diameter 6.35mm
Dim (Ø x L) 6.35 mm x 31.8 mm
Nominal Voltage 250V
Packaging Type Bulk

You may also like


Trustpilot