Easter Opening Hours and Delivery Dates here

Belden 1885ENH Network Cable CAT 7 Grey

Order Code:

51-6092

Brand: Belden MPN: 1885ENH EAN-13: 2050000760136

Discontinued


This shielded network cable is CAT 7. It is used for horizontal and building backbone cable.


  • General standards: FCD ISO/IEC 11801 (October 2001), prEN 50288-4-1
  • Future standards like: ISO/IEC 11801 2nd edition, EN 50173 2nd edition
  • Provides extended performance far in excess of industry standards

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Length Sold Per Metre
LAN Category CAT 7
Shielding Braid shielding
Cable Diameter 8mm
Conductor Cross-section 0.6mm²
Insulation Material PVC
Number of Cores 8
Sold by Metre No

Trustpilot