Behringer Eurolive B312D

Order Code:

35-4806

Brand: Behringer MPN: B312D EAN-13: 4033653062695

Discontinued


The Behringer Eurolive B312D is an active 550W 2-way PA speaker system with a 12" woofer and 1.75" titanium compression driver.

Eurolive D Series loudspeakers will deliver full power with incredible fidelity all night long, without the need for lengthy rest cycles. When used in conjunction with switching-mode power supplies, the Class-D amplifiers provide dynamic punch and superior fidelity.

The resulting speaker systems are much lighter, making them easy to transport and set up.


  • High-power 550W 2-way PA sound reinforcement speaker system for live and playback applications
  • Extremely powerful 12" long-excursion driver provides incredibly deep bass and acoustic power
  • Dedicated 2-band EQ for perfect sound adjustment
  • Additional Line output allows linking of additional speaker systems
  • Versatile trapezoidal design allows different positioning - stand mounting with 35mm pole socket or on side for use as floor monitor
  • Manufacturer's part B312D

Trustpilot