Beha Amprobe 3052401 LAN-1 Cable Meter for Networks/Telecom Testing

Order Code:

08-5556

Brand: Beha Amprobe MPN: 3052401 EAN-13: 0095969419345

Discontinued


The Beha Amprobe cable meter 3052401 LAN-1 is designed for network and telecom applications, providing precise measurements for various cables. Notable for its reliability, it allows technicians to efficiently diagnose and troubleshoot network issues. This tool is ideal for professionals in telecommunications and networking industries.
Type Cable meter
Acoustic signal Yes
Depth 38mm
Dim (W x H x D) 56 x 130 x 38 mm
Height 130mm
Max. cable length 300m
Misc Attribute LAN-1
Optical display Yes
Width 56mm

Trustpilot