Beha Amprobe 2146861 Safety Planar Test Probe 4 mm Socket CAT III 600V

Order Code:

08-5545

Brand: Beha Amprobe MPN: 2146861 EAN-13: 0095969259842

Discontinued


The Beha Amprobe 391511 Safety planar test probe features a 4 mm socket and is rated for CAT III 600 V. Its distinctive red colour enhances visibility and safety during electrical testing. This probe is typically used in conjunction with crocodile or alligator clips for secure and reliable electrical measurements.
Type Safety planar test probe
Jack Diameter 4mm
Length 155mm
Nominal Current 5A
Nominal Voltage 600V
Colour Red
Connection 4 mm socket
Diameter 4mm
Max. clamping range 30mm
Misc Attribute 391511
Reading category CAT III 600 V
Width 40.5mm

Trustpilot