Bedea 31000900 Multicore Cable KOM0,6/3,7A 2x0.50mm² Black per metre

Image Representative of Range

Bedea 31000900 Multicore Cable KOM0,6/3,7A 2x0.50mm² Black per metre

Standard range
Order Code:

08-5521

Brand: Bedea MPN: 31000900 EAN-13: 2050002440814
Qty Unit Price (Ex VAT)
1+ £1.90
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
28 in stock, despatched in 4 working days

The Bedea 31000900 is a multicore cable featuring 2 x 0.50 mm² conductors in black, sold by the metre. It's a high-quality audio cable designed for speaker and hifi applications. Ideal for use in AV setups, it provides reliable performance for audio transmission.
Type Multicore cable
Cable features Shielded
Cable type KOM0,6/3,7A
Cross section 2 x 0.50 mm²
Cross section (each core) 0.50mm²
Factory colour Black
Halogen-free No
Insulation material PVC
Manufacturer part # 31000900
Max. length sold by the metre 100m
Misc Attribute KOM0,6/3,7A
No. of leads 2
Outside Ø 9.20mm
Packaged No
Shielded Yes
Sold per metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot