Christmas Opening Hours and Delivery Dates here

Basetech Fernglas Compact Binocular 4127C7 16x32 63m/1000m

Order Code:

49-9413

Brand: Basetech MPN: 4127C7 EAN-13: 4016138835786
  • Country of Origin: China
  • View All

Discontinued


These binoculars from Basetech have a compact and lightweight design, making them ideal for observing distant objects outdoors. Equipped with an optical zoom so you can observe objects – such as animals, buildings or trees – in great detail despite long distances.


  • Non-slip rubber grips
  • Splashproof
  • Clear, bright and sharp image
  • Lens diameter: 32mm
  • Colour: silver/black
  • Weight: 235g
  • Dimensions: 142 x 39 x 113mm (L x H x W)
  • Manufacturer's part 4127C7

Delivery: binoculars, pocket, neckband 45cm, cleaning cloth and instructions.
Magnification 16x
Lens Diameter 32mm
Dimensions 142 x 39 x 113mm

Trustpilot